BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 570 g
- RS Stock No.:
- 234-5578
- Mfr. Part No.:
- 1377T 570
- Manufacturer:
- BETA
Subtotal (1 unit)*
€38.35
(exc. VAT)
€47.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.35 |
*price indicative
- RS Stock No.:
- 234-5578
- Mfr. Part No.:
- 1377T 570
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Ball-Pein Hammer | |
| Product Type | Ball-Pein Hammer | |
| Non-Sparking | No | |
| Head Material | Steel | |
| Head Weight | 570g | |
| Handle Material | Fibreglass | |
| Overall Length | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Ball-Pein Hammer | ||
Product Type Ball-Pein Hammer | ||
Non-Sparking No | ||
Head Material Steel | ||
Head Weight 570g | ||
Handle Material Fibreglass | ||
Overall Length 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Ball pein hammers, round hands, for coppersmiths and tinsmiths and fibre shafts. It is designed to meet any application, from chiselling to demolition.
For heavy duty use
Oversized shafts deeply fitted into heads
Length 350mm
Related links
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 340 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 680 g
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 570 g
- Stanley Carbon Steel Head Claw Hammer with Fibreglass Handle, 570 g
- Facom Steel Head Dinging Hammer with Hickory Wood Handle, 570 g
- Milwaukee Stainless Steel Head Claw Hammer with Rubber Handle, 570 g
