BETA Beryllium Copper Head Club Hammer with Wood Handle, 1 kg
- RS Stock No.:
- 234-5599
- Mfr. Part No.:
- 1380BA 1000
- Manufacturer:
- BETA
Subtotal (1 unit)*
€334.55
(exc. VAT)
€411.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €334.55 |
*price indicative
- RS Stock No.:
- 234-5599
- Mfr. Part No.:
- 1380BA 1000
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Club Hammer | |
| Hammer Type | Lump Hammer | |
| Non-Sparking | Yes | |
| Head Weight | 1kg | |
| Head Material | Beryllium Copper | |
| Handle Material | Wood | |
| Overall Length | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Club Hammer | ||
Hammer Type Lump Hammer | ||
Non-Sparking Yes | ||
Head Weight 1kg | ||
Head Material Beryllium Copper | ||
Handle Material Wood | ||
Overall Length 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sparkproof lump hammer with wooden shaft. It is designed to meet any application, from chiselling to demolition.
Length 400mm
Weight 1.3kg
Related links
- BETA Beryllium Copper Alloy Head Club Hammer with Fibreglass Handle, 1.3 kg
- BETA Beryllium Copper Alloy Head Club Hammer with Fibreglass Handle, 1.5 kg
- BETA Beryllium Copper Alloy Head Engineer Hammer with Fibreglass Handle, 1 kg
- BETA Beryllium Copper Alloy Head Club Hammer with Fibreglass Handle
- BETA Beryllium Copper Alloy Head Club Hammer with Fibreglass Handle, 500 g
- Facom Beryllium Copper Alloy Head Club Hammer with Wood Handle, 2.3 kg
- BETA Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 5 kg
- BETA Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 8 kg
