Facom Beryllium Copper Head Club Hammer with Wood Handle, 2.3 kg

Discontinued
RS Stock No.:
234-9982
Mfr. Part No.:
1262H.200SR
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Hammer Type

Sledge Hammer

Product Type

Club Hammer

Head Weight

2.3kg

Non-Sparking

Yes

Head Material

Beryllium Copper

Handle Material

Wood

Overall Length

250mm

Head Width

46.5mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 1262H.SR series non sparking german style club hammer uses wooden handles to prevent any risk of sparks and is made of copper beryllium alloy.

The design of the hammer heads is specific without sharp edges

Length 250 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy