BETA Club Hammer with Wood Handle, 1.7 kg
- RS Stock No.:
- 234-5616
- Mfr. Part No.:
- 1380S 1500
- Manufacturer:
- BETA
Subtotal (1 unit)*
€35.16
(exc. VAT)
€43.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.16 |
*price indicative
- RS Stock No.:
- 234-5616
- Mfr. Part No.:
- 1380S 1500
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Club Hammer | |
| Hammer Type | Club Hammer | |
| Head Weight | 1.7kg | |
| Non-Sparking | No | |
| Handle Material | Wood | |
| Overall Length | 260mm | |
| Head Width | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Club Hammer | ||
Hammer Type Club Hammer | ||
Head Weight 1.7kg | ||
Non-Sparking No | ||
Handle Material Wood | ||
Overall Length 260mm | ||
Head Width 45mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Mason club hammer is designed to meet any application, from chiselling to demolition. It has feature of security collars wooden shaft.
Length 260mm
Weight 1700g
Related links
- BETA Club Hammer with Wood Handle, 1.8 kg
- BETA Club Hammer with Wood Handle, 1.6 kg
- BETA Club Hammer with Wood Handle, 1.1 kg
- BETA Club Hammer with Wood Handle, 1.3 kg
- BETA Steel Head Club Hammer with Fibreglass Handle, 1.7 kg
- BETA Club Hammer with Wood Handle, 920 g
- BETA Club Hammer with Wood Handle, 2.4 kg
- BETA Club Hammer with Wood Handle, 2.3 kg
