BETA Steel Head Club Hammer with Fibreglass Handle, 1.7 kg
- RS Stock No.:
- 234-5622
- Mfr. Part No.:
- 1380T 1500
- Manufacturer:
- BETA
Subtotal (1 unit)*
€42.09
(exc. VAT)
€51.77
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.09 |
*price indicative
- RS Stock No.:
- 234-5622
- Mfr. Part No.:
- 1380T 1500
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Lump Hammer | |
| Product Type | Club Hammer | |
| Head Material | Steel | |
| Non-Sparking | No | |
| Head Weight | 1.7kg | |
| Handle Material | Fibreglass | |
| Overall Length | 260mm | |
| Head Width | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Lump Hammer | ||
Product Type Club Hammer | ||
Head Material Steel | ||
Non-Sparking No | ||
Head Weight 1.7kg | ||
Handle Material Fibreglass | ||
Overall Length 260mm | ||
Head Width 45mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Mason club hammer is designed to meet any application, from chiselling to demolition. It has fibre shaft.
Length 260mm
Weight 1.7kg
Wooden shaft
Related links
- BETA Steel Head Club Hammer with Fibreglass Handle, 1.5 kg
- BETA Club Hammer with Wood Handle, 1.7 kg
- BETA Steel Head Club Hammer with Fibreglass Handle, 950 g
- BETA Mechanic Hammer with Fibre Handle, 1.7 kg
- Facom Steel Head Chipping Hammer with Fibreglass Handle, 1.7 kg
- BETA Beryllium Copper Alloy Head Club Hammer with Fibreglass Handle, 1.5 kg
- BETA Copper Head Club Hammer with Wood Handle, 1.5 kg
- Bahco Stainless Steel Head Club Hammer with Fibreglass Handle, 1.5 kg
