BETA Hammer Handle with Wood Handle, 139.5 g
- RS Stock No.:
- 234-5619
- Mfr. Part No.:
- 1380S/MR 800
- Manufacturer:
- BETA
Subtotal (1 unit)*
€7.89
(exc. VAT)
€9.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.89 |
*price indicative
- RS Stock No.:
- 234-5619
- Mfr. Part No.:
- 1380S/MR 800
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hammer Handle | |
| Non-Sparking | No | |
| Head Weight | 139.5g | |
| Handle Material | Wood | |
| Overall Length | 260mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hammer Handle | ||
Non-Sparking No | ||
Head Weight 139.5g | ||
Handle Material Wood | ||
Overall Length 260mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Spare shafts for item 1380S.
Wooden shaft
Related links
- BETA Hammer Handle with Wood Handle, 202.5 g
- BETA Hammer Handle with Wood Handle, 216 g
- BETA Hammer Handle with Wood Handle, 124 g
- BETA Hammer Handle with Wood Handle, 133.5 g
- BETA Club Hammer with Wood Handle, 920 g
- BETA Hammer Handle with Wood Handle, 221.5 g
- BETA Hammer Handle with Wood Handle, 654.5 g
- BETA Hammer Handle with Wood Handle, 195 g
