BETA Hammer Handle with Wood Handle, 133.5 g
- RS Stock No.:
- 234-5653
- Mfr. Part No.:
- 1385MR 800
- Manufacturer:
- BETA
Subtotal (1 unit)*
€11.30
(exc. VAT)
€13.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.30 |
*price indicative
- RS Stock No.:
- 234-5653
- Mfr. Part No.:
- 1385MR 800
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hammer Handle | |
| Head Weight | 133.5g | |
| Non-Sparking | No | |
| Handle Material | Wood | |
| Overall Length | 280mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hammer Handle | ||
Head Weight 133.5g | ||
Non-Sparking No | ||
Handle Material Wood | ||
Overall Length 280mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Spare shafts for item 1385.
Wooden shaft
Related links
- BETA Hammer Handle with Wood Handle, 139.5 g
- BETA Hammer Handle with Wood Handle, 216 g
- BETA Hammer Handle with Wood Handle, 124 g
- BETA Hammer Handle with Wood Handle, 170.5 g
- BETA Hammer Handle with Wood Handle, 147 g
- BETA Hammer Handle with Wood Handle, 135 g
- BETA Hammer Handle with Wood Handle, 112.5 g
- BETA Hammer Handle with Wood Handle, 221.5 g
