BETA Steel Head Sledge Hammer with Fibreglass Handle, 5 kg
- RS Stock No.:
- 234-5640
- Mfr. Part No.:
- 1381T 5000
- Manufacturer:
- BETA
Subtotal (1 unit)*
€133.18
(exc. VAT)
€163.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.18 |
*price indicative
- RS Stock No.:
- 234-5640
- Mfr. Part No.:
- 1381T 5000
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Sledge Hammer | |
| Hammer Type | Sledge Hammer | |
| Head Weight | 5kg | |
| Head Material | Steel | |
| Non-Sparking | No | |
| Handle Material | Fibreglass | |
| Overall Length | 900mm | |
| Head Width | 70mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Sledge Hammer | ||
Hammer Type Sledge Hammer | ||
Head Weight 5kg | ||
Head Material Steel | ||
Non-Sparking No | ||
Handle Material Fibreglass | ||
Overall Length 900mm | ||
Head Width 70mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sparkproof sledge hammer is designed to meet any application, from chiselling to demolition. It has fibre shaft.
Length 900mm
Weight 5000g
Fibre shaft
Related links
- BETA Steel Head Sledge Hammer with Fibreglass Handle, 4 kg
- BETA Steel Head Sledge Hammer with Fibreglass Handle, 3 kg
- BETA Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 5 kg
- BETA Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 5 kg
- SAM High Carbon Tool Steel Head Sledge Hammer with Bi-Material Handle, 5 kg
- Gedore Forged Alloy Head Sledge Hammer with Fibreglass Handle, 5 kg
- RS PRO Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 5 kg
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 1.5 kg
