BETA Nylon Head Soft Face Hammer with Wood Handle, 715 g
- RS Stock No.:
- 234-5674
- Mfr. Part No.:
- 1390N 45
- Manufacturer:
- BETA
Subtotal (1 unit)*
€57.00
(exc. VAT)
€70.11
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.00 |
*price indicative
- RS Stock No.:
- 234-5674
- Mfr. Part No.:
- 1390N 45
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Soft Face Hammer | |
| Non-Sparking | No | |
| Head Material | Nylon | |
| Head Weight | 715g | |
| Handle Material | Wood | |
| Overall Length | 320mm | |
| Head Width | 45mm | |
| Standards/Approvals | UNI 7784 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Soft Face Hammer | ||
Non-Sparking No | ||
Head Material Nylon | ||
Head Weight 715g | ||
Handle Material Wood | ||
Overall Length 320mm | ||
Head Width 45mm | ||
Standards/Approvals UNI 7784 | ||
RoHS Status: Exempt
The BETA Nylon face hammer is designed to meet any application, from chiselling to demolition. It include wooden shaft and particularly suitable for working metal. It has 320mm length and 45mm diameter.
Medium-hard faces 75 Shore
Oil and wear resistant
Particularly suitable for working metal
