BETA Nylon Head Soft Face Hammer, 189 g
- RS Stock No.:
- 234-5679
- Mfr. Part No.:
- 1390NR 45
- Manufacturer:
- BETA
Subtotal (1 unit)*
€11.62
(exc. VAT)
€14.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.62 |
*price indicative
- RS Stock No.:
- 234-5679
- Mfr. Part No.:
- 1390NR 45
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Soft Face Hammer | |
| Non-Sparking | Yes | |
| Head Material | Nylon | |
| Head Weight | 189g | |
| Overall Length | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Soft Face Hammer | ||
Non-Sparking Yes | ||
Head Material Nylon | ||
Head Weight 189g | ||
Overall Length 45mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Spare nylon faces for item 1390N. It has 45mm diameter.
45mm Diameter
