BETA Chipping Hammer with Rubber Handle, 1.5 kg
- RS Stock No.:
- 234-5698
- Mfr. Part No.:
- 1392 60
- Manufacturer:
- BETA
Subtotal (1 unit)*
€122.52
(exc. VAT)
€150.70
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.52 |
*price indicative
- RS Stock No.:
- 234-5698
- Mfr. Part No.:
- 1392 60
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Chipping Hammer | |
| Hammer Type | Dead Blow Hammer | |
| Non-Sparking | No | |
| Head Weight | 1.5kg | |
| Handle Material | Rubber | |
| Overall Length | 385mm | |
| Head Width | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Chipping Hammer | ||
Hammer Type Dead Blow Hammer | ||
Non-Sparking No | ||
Head Weight 1.5kg | ||
Handle Material Rubber | ||
Overall Length 385mm | ||
Head Width 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Dead-blow hammer is designed to meet any application, from chiselling to demolition. It has interchangeable plastic faces with steel shaft.
Length 385mm
Diameter 60mm
Weight 1505g
Related links
- BETA Chipping Hammer with Rubber Handle, 1.2 kg
- BETA Chipping Hammer with Rubber Handle, 670 g
- BETA Chipping Hammer with Rubber Handle, 796 g
- BETA Chipping Hammer with Rubber Handle, 575 g
- BETA Dead Blow Hammer with Steel Shafts Handle, 1.5 kg
- BETA Nylon Head Soft Face Hammer with Wood Handle, 1.5 kg
- BETA Rubber Head Mallet with Wood Handle, 1.5 kg
- BETA Chipping Hammer with Wood Handle, 163 g
