Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 140 g
- RS Stock No.:
- 235-9035
- Mfr. Part No.:
- 202H.1/4
- Manufacturer:
- Facom
Subtotal (1 unit)*
€33.56
(exc. VAT)
€41.28
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.56 |
*price indicative
- RS Stock No.:
- 235-9035
- Mfr. Part No.:
- 202H.1/4
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ball-Pein Hammer | |
| Hammer Type | Ball-Pein Hammer | |
| Head Material | Steel | |
| Head Weight | 140g | |
| Handle Material | Hickory Wood | |
| Overall Length | 275mm | |
| Head Width | 20mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ball-Pein Hammer | ||
Hammer Type Ball-Pein Hammer | ||
Head Material Steel | ||
Head Weight 140g | ||
Handle Material Hickory Wood | ||
Overall Length 275mm | ||
Head Width 20mm | ||
Standards/Approvals ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 202H series is the ball head engineers hammer. The overall length of the hammer is the 275 mm and the weight is the 140 g.
High safety hickory handle
Steel wedge
Related links
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 280 g
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 430 g
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 840 g
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 1.1 kg
- Facom Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle, 680 g
- Facom Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle
- CK Carbon Steel Head Ball-Pein Hammer with Wood Handle, 454 g
- SAM Stainless Steel Head Ball-Pein Hammer with Wood Handle, 300 g
