Facom Stainless Steel Head Riveting Hammer with Steel Handle, 1.9 kg
- RS Stock No.:
- 236-2231
- Mfr. Part No.:
- 200C.50
- Manufacturer:
- Facom
Subtotal (1 unit)*
€49.53
(exc. VAT)
€60.92
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.53 |
*price indicative
- RS Stock No.:
- 236-2231
- Mfr. Part No.:
- 200C.50
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Riveting Hammer | |
| Hammer Type | Riveting Hammer | |
| Non-Sparking | No | |
| Head Material | Stainless Steel | |
| Head Weight | 1.9kg | |
| Handle Material | Steel | |
| Overall Length | 360mm | |
| Head Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Riveting Hammer | ||
Hammer Type Riveting Hammer | ||
Non-Sparking No | ||
Head Material Stainless Steel | ||
Head Weight 1.9kg | ||
Handle Material Steel | ||
Overall Length 360mm | ||
Head Width 50mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 200C series engineers hammer has ergonomic safety handle with graphite core.
Length 360 mm
Weight 1900 g
Related links
- Facom Stainless Steel Head Riveting Hammer with Steel Handle, 1 kg
- Facom Stainless Steel Head Riveting Hammer with Graphite Handle, 345 g
- Facom Stainless Steel Head Riveting Hammer with Steel Handle, 610 g
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1.9 kg
- Facom Stainless Steel Head Engineer Hammer with Graphite Handle, 1.1 kg
- Facom Stainless Steel Head Engineer Hammer with Graphite Handle, 2.8 kg
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 1.9 kg
- Facom Stainless Steel Head Engineer Hammer with Graphite Handle, 380 g
