Subtotal (1 box of 10 units)*
€283.59
(exc. VAT)
€348.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €283.59 | €28.359 |
*price indicative
- RS Stock No.:
- 266-3355
- Mfr. Part No.:
- 0 380 91
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Hammer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Hammer | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand hammer with chain and wall bracket for fitted control boxes.
For fitted control boxes
Related links
- Legrand 0 380 54 Key Lock Box
- Legrand Front 64mm W for Use with Safety Boxes
- Legrand DRIVIA Key Lock for use with DRIVIA Cabinets
- Legrand Red Plastic Back Box, IP65
- Legrand
- Legrand External Battery Box for Use with Illuminated Firefighter Sign
- Legrand Double Binder for Memocab Markers
- Legrand Plexo Series Red Enclosure IK07 180 mm, 232 mm
