SAM Steel Head Riveting Hammer with Fibreglass Handle, 1.1 kg
- RS Stock No.:
- 270-3273
- Mfr. Part No.:
- 310-40TM-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€40.29
(exc. VAT)
€49.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.29 |
*price indicative
- RS Stock No.:
- 270-3273
- Mfr. Part No.:
- 310-40TM-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Riveting Hammer | |
| Product Type | Riveting Hammer | |
| Head Material | Steel | |
| Head Weight | 1.1kg | |
| Handle Material | Fibreglass | |
| Overall Length | 336.5mm | |
| Head Width | 40.5mm | |
| Standards/Approvals | NF ISO 15601 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Riveting Hammer | ||
Product Type Riveting Hammer | ||
Head Material Steel | ||
Head Weight 1.1kg | ||
Handle Material Fibreglass | ||
Overall Length 336.5mm | ||
Head Width 40.5mm | ||
Standards/Approvals NF ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM riveting hammer with clip has ergonomic fibreglass reinforced handle and finely polished tapered head. It is made with non slip material and handle fitted with epoxy adhesive. The over-moulding makes it possible to obtain an ergonomic shape for an
Forged carbon steel head
Bone-shaped fibreglass
SEBS over-moulding
Related links
- SAM High Carbon Tool Steel Head Riveting Hammer with Wood Handle, 1.1 kg
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1 kg
- SAM Steel Head Riveting Hammer with Fibreglass Handle, 1.96 kg
- SAM Steel Head Riveting Hammer with Fibreglass Handle, 2.9 kg
- SAM Steel Head Riveting Hammer with Ergonomic Handle, 1.23 kg
- SAM Steel Head Riveting Hammer with Fibreglass Handle, 170 g
- SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle, 1.5 kg
- SAM Stainless Steel Head Riveting Hammer with Fibreglass Handle, 565 g
