Subtotal (1 unit)*
€103.56
(exc. VAT)
€127.38
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.56 |
*price indicative
- RS Stock No.:
- 272-6607
- Mfr. Part No.:
- 44008
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Hammer | |
| Handle Material | Wood | |
| Overall Length | 325mm | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Hammer | ||
Handle Material Wood | ||
Overall Length 325mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Soft faced hammer set contains eight interchangeable round hammer faces, these heads can be quickly and easily changed for the task at hand using the supplied hexagon L-key. The soft-faced hammer can deliver measured individual blows to more fragile materials such as soft timbers, plastics or aluminium or a powerful series of blows in foundries and heavy industry.
GS tested
Makes work easier, optimum impact effect and less effort needed
Related links
- Wiha Steel Head Claw Hammer with Wood Handle, 500 g
- Bahco Cast Iron Head with Wood Handle
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle
- Wiha Polyurethane Head Dead Blow Hammer with Hickory Wood Handle, 436 g
- RS PRO Steel with Wood Handle, 200g
- RS PRO Steel with Wood Handle, 1.2kg
- RS PRO Steel with Wood Handle, 330g
- RS PRO Medium Carbon Steel Lump Hammer with Wood Handle, 1.8kg
