Stock information currently inaccessible
- RS Stock No.:
- 783-9767
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Type | Ball Pein | |
| Head Material | Steel | |
| Handle Material | Wood | |
| Overall Length | 12.6 in | |
| Weight | 200g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Type Ball Pein | ||
Head Material Steel | ||
Handle Material Wood | ||
Overall Length 12.6 in | ||
Weight 200g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Related links
- RS PRO Steel with Wood Handle, 1.2kg
- RS PRO Steel with Wood Handle, 330g
- RND Carbon Steel with Wood Handle, 370g
- RS PRO Steel Ball-Pein Hammer with Wood Handle, 650g
- RS PRO Steel Ball-Pein Hammer with Wood Handle, 340g
- RS PRO Steel Ball-Pein Hammer with Wood Handle, 110g
- RS PRO Steel Ball-Pein Hammer with Wood Handle, 910g
- RS PRO Steel Head with Hickory Wood Handle, 2000 g