Bahco Cast Iron Head Soft Face Hammer with Wood Handle
- RS Stock No.:
- 163-998
- Mfr. Part No.:
- 3625Y-22
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€41.73
(exc. VAT)
€51.33
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.73 |
*price indicative
- RS Stock No.:
- 163-998
- Mfr. Part No.:
- 3625Y-22
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Soft Face Hammer | |
| Head Material | Cast Iron | |
| Handle Material | Wood | |
| Overall Length | 260mm | |
| Head Width | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Soft Face Hammer | ||
Head Material Cast Iron | ||
Handle Material Wood | ||
Overall Length 260mm | ||
Head Width 22mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Bahco Polyflex Plastic Hammer with Wooden Handle 153 g
The Bahco Tools Plastic Hammer is expertly crafted for heavy duty assembly and dismantling tasks. Designed with a robust wooden handle for maximum comfort during prolonged use, it offers a unique combination of strength and resilience. The hammer's head is constructed from high quality polyurethane elastomer, providing exceptional wear resistance and tear strength. Engineered for professionals and DIY enthusiasts alike, this tool ensures precision without splintering, making it suitable for shaping plates and managing delicate materials. Trust in this hammer to deliver performance and reliability in every swing.
Resistant to most mineral oils and greases maintaining optimal performance
Lightweight construction for ease of handling during intricate tasks
Enhanced safety features help prevent splintering on sharp edges
Related links
- Bahco Cast Iron Head Soft Face Hammer with Wood Handle, 372 g
- BETA Nylon Head Soft Face Hammer with Wood Handle, 150 g
- Facom Aluminium Head Soft Face Hammer with Wood Handle, 135 g
- SAM Chrome Plated Steel Head Soft Face Hammer with Ash Wood Handle, 1.3 kg
- SAM Chrome Plated Steel Head Soft Face Hammer with Ash Wood Handle, 400 g
- BETA Nylon Head Soft Face Hammer with Wood Handle, 715 g
- BETA Nylon Head Soft Face Hammer with Wood Handle, 1.5 kg
- BETA Nylon Head Soft Face Hammer with Wood Handle, 85 g
