SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle, 360 g
- RS Stock No.:
- 282-8332
- Mfr. Part No.:
- 310-26TM-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€33.61
(exc. VAT)
€41.34
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.61 |
*price indicative
- RS Stock No.:
- 282-8332
- Mfr. Part No.:
- 310-26TM-FME
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Riveting Hammer | |
| Product Type | Riveting Hammer | |
| Non-Sparking | No | |
| Head Weight | 360g | |
| Head Material | Carbon Steel | |
| Handle Material | Ergonomic | |
| Overall Length | 284mm | |
| Head Width | 26mm | |
| Standards/Approvals | NF ISO 15601 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Riveting Hammer | ||
Product Type Riveting Hammer | ||
Non-Sparking No | ||
Head Weight 360g | ||
Head Material Carbon Steel | ||
Handle Material Ergonomic | ||
Overall Length 284mm | ||
Head Width 26mm | ||
Standards/Approvals NF ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Hammer has head with its finely polished tapered shape. This hammer has clip to secure your interventions, to avoid falls and wasted time, to prevent accidents at work, to improve productivity. The over moulding makes it possible to obtain an ergo
Forged carbon steel head
Non slip material
Compliance to NF ISO 15601
Ergonomic fibreglass reinforced handle
Related links
- SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle, 1.5 kg
- SAM Carbon Steel Riveting Hammer with Ergonomic Handle, 330g
- SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 665 g
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 795 g
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 565 g
- SAM Steel Head Riveting Hammer with Ergonomic Handle, 1.23 kg
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1.2 kg
