SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 795 g
- RS Stock No.:
- 221-5088
- Mfr. Part No.:
- 310-36TM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€20.84
(exc. VAT)
€25.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.84 |
*price indicative
- RS Stock No.:
- 221-5088
- Mfr. Part No.:
- 310-36TM
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Riveting Hammer | |
| Product Type | Riveting Hammer | |
| Head Weight | 795g | |
| Head Material | Carbon Steel | |
| Handle Material | Fibreglass | |
| Overall Length | 331.5mm | |
| Head Width | 35.5mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Riveting Hammer | ||
Product Type Riveting Hammer | ||
Head Weight 795g | ||
Head Material Carbon Steel | ||
Handle Material Fibreglass | ||
Overall Length 331.5mm | ||
Head Width 35.5mm | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM SAMSOPLUS® riveting hammers Forged head in carbon steel Non-slip material and Ergonomic fiberglass handle.
Finely polished and conical head
Related links
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 665 g
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 565 g
- SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle, 360 g
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1.2 kg
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1.9 kg
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1.5 kg
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1 kg
- SAM Carbon Steel Head Riveting Hammer with Hickory Wood Handle
