Bahco 320 mm Bow Saw, 24 TPI
- RS Stock No.:
- 324-908
- Mfr. Part No.:
- 9-12-51/3806-KP
- Manufacturer:
- Bahco

1 / 1
Subtotal (1 box of 5 units)**
€23.29
(exc. VAT)
€28.65
(inc. VAT)
Temporarily out of stock - back order for despatch 20-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €23.29 | €4.658 |
**price indicative
- RS Stock No.:
- 324-908
- Mfr. Part No.:
- 9-12-51/3806-KP
- Manufacturer:
- Bahco
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bahco | |
Blade Length | 320 mm | |
Number of Teeth per Inch | 24 | |
Series | 9-12 | |
Saw Type | Bow Saw | |
Blade Material | Bi-metal | |
Select all | ||
---|---|---|
Brand Bahco | ||
Blade Length 320 mm | ||
Number of Teeth per Inch 24 | ||
Series 9-12 | ||
Saw Type Bow Saw | ||
Blade Material Bi-metal | ||