Bahco 607 mm Bow Saw, 23 TPI
- RS Stock No.:
- 324-627
- Mfr. Part No.:
- 10-24-23
- Manufacturer:
- Bahco
Subtotal (1 box of 5 units)**
€24.96
(exc. VAT)
€30.70
(inc. VAT)
Temporarily out of stock - back order for despatch 20-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €24.96 | €4.992 |
**price indicative
- RS Stock No.:
- 324-627
- Mfr. Part No.:
- 10-24-23
- Manufacturer:
- Bahco
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bahco | |
Blade Length | 607 mm | |
Number of Teeth per Inch | 23 | |
Series | 10 | |
Saw Type | Bow Saw | |
Blade Material | Steel | |
Select all | ||
---|---|---|
Brand Bahco | ||
Blade Length 607 mm | ||
Number of Teeth per Inch 23 | ||
Series 10 | ||
Saw Type Bow Saw | ||
Blade Material Steel | ||