Subtotal (1 unit)*
€46.12
(exc. VAT)
€56.73
(inc. VAT)
Last RS stock
- Final 42 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €46.12 |
*price indicative
- RS Stock No.:
- 470-393
- Mfr. Part No.:
- PG-72
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 190mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 7 | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Material Cut | Wood | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 190mm | ||
Product Type Hand Saw | ||
Teeth per Inch 7 | ||
Blade Material Metal | ||
Standards/Approvals No | ||
Material Cut Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Bahco Hand Saw, 190mm Blade Length, 7 Teeth Per Inch - PG-72
This hand saw is designed for domestic pruning and occasional woodworking tasks where a Compact cutting tool is required. It features a foldable low-friction metal blade treated with an anti-friction coating and an ergonomic two-component plastic handle with a safety lock for open and closed positions. A replacement blade is available for continued use.
Features and Benefits:
• 7 TPI blade for fine-cut wood saw performance
• Anti-friction coated metal blade for Faster cutting in hardwood
• Foldable design offering portable metal-blade hand saw convenience
• Anti-friction coated metal blade for Faster cutting in hardwood
• Foldable design offering portable metal-blade hand saw convenience
Applications
• Suitable for domestic tree pruning where secateurs are insufficient
• Used for cutting hard or dry wood in garden maintenance
• Ideal for homeowners needing a Compact wood-cutting saw, 190mm
• Used for cutting hard or dry wood in garden maintenance
• Ideal for homeowners needing a Compact wood-cutting saw, 190mm
What locking functionality does it provide for safe handling?
It includes a safety lock that secures the blade in both open and closed positions.
Are replacement components available for extended service life?
A replacement blade is offered so the saw can be renewed without replacing the handle.
Related links
- Bahco 190 mm, 7 TPI JT Teething
- Bahco 190 mm, 7 TPI Hand Saw
- Bahco 190 mm, 7 TPI XT Hardpoint Teething
- Bahco 190 mm Wood Reciprocating Saw Blade, 7 TPI
- Bahco 190 mm Wood Multi Material Pruning Saw, 7 TPI
- Bahco 190 mm Wood Reciprocating Saw Blade, 5 TPI
- Bahco 190 mm Wood Wood Reciprocating Saw Blade, 5 TPI
- Bahco 550 mm, 7 TPI Universal Teething
