Stanley 500 mm

Subtotal (1 unit)*

€6.64

(exc. VAT)

€8.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.64

*price indicative

RS Stock No.:
482-874
Mfr. Part No.:
0-20-807
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

mini hacksaw

Blade Length

500mm

Blade Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The DeWALT Mini Hacksaw is designed for ease of use in tight or confined spaces, offering excellent access where full-sized saws can’t reach. Its structural design ensures maximum strength and durability, making it a reliable tool for precision cutting in Compact areas.

35mm cutting capacity

Allows the use of truncated sections of blade

Back blade stop for safe handling and use

Ergonomically designed grip with thumb rest for maximum comfort

Fine adjustment of the blade length gives greater range of applications

Metal mini saw Ideal for small areas with limited access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy