Spear & Jackson 375 mm, 10 TPI Hand Saw
- RS Stock No.:
- 573-441
- Mfr. Part No.:
- 73-66SRRS
- Manufacturer:
- Spear & Jackson
Subtotal (1 unit)*
€22.72
(exc. VAT)
€27.95
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.72 |
*price indicative
- RS Stock No.:
- 573-441
- Mfr. Part No.:
- 73-66SRRS
- Manufacturer:
- Spear & Jackson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spear & Jackson | |
| Product Type | Hand Saw Blade | |
| Saw Blade Type | Hand Saw | |
| Blade Length | 375mm | |
| Teeth per Inch | 10 | |
| Blade Material | Bi-Metal, Silicon Steel Alloy, High Speed Steel | |
| Standards/Approvals | BS1919, ISO9001: 2015 | |
| Select all | ||
|---|---|---|
Brand Spear & Jackson | ||
Product Type Hand Saw Blade | ||
Saw Blade Type Hand Saw | ||
Blade Length 375mm | ||
Teeth per Inch 10 | ||
Blade Material Bi-Metal, Silicon Steel Alloy, High Speed Steel | ||
Standards/Approvals BS1919, ISO9001: 2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Wood Saw - General Purpose
A saw for cutting most materials including wood, metals, plastic and laminates
The handle is easy to hold and adjusts to 9 postions for sawing in awkward locations
The blade is hardened and tempered for long life and is coated in polyester reducing friction for faster sawing with reduced effort
Blade length 18.5 in.
With an overall length of 470mm this saw can be carried in most tool bags.
Replacement blades available
Related links
- Spear & Jackson 300 mm Bi-Metal Multi Material Hacksaw, 18 TPI
- Spear & Jackson 300 mm Bi-Metal Multi Material Hacksaw, 32 TPI
- Spear & Jackson 300 mm Bi-Metal Multi Material Hacksaw, 24 TPI
- Spear & Jackson 300.0 mm Bi-metal Hacksaw Blade, 18 TPI
- Spear & Jackson 300 mm Bi-Metal All Material Flexible Bimetal, 32 TPI
- Spear & Jackson 300 mm Bi-Metal Hard Material 24 TPI
- Spear & Jackson 300 mm Bi-Metal Hard Material 18 TPI
- Spear & Jackson 560 mm, 10 TPI Hacksaw
