Tajima Electronics 240 mm, 9 TPI Multi-Purpose Saw
- RS Stock No.:
- 648-248
- Mfr. Part No.:
- TAGKG240
- Manufacturer:
- Tajima Electronics
Subtotal (1 unit)*
€33.24
(exc. VAT)
€40.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.24 |
*price indicative
- RS Stock No.:
- 648-248
- Mfr. Part No.:
- TAGKG240
- Manufacturer:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Product Type | Plasterboard Saw | |
| Saw Blade Type | Multi-Purpose Saw | |
| Blade Length | 240mm | |
| Teeth per Inch | 9 | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Product Type Plasterboard Saw | ||
Saw Blade Type Multi-Purpose Saw | ||
Blade Length 240mm | ||
Teeth per Inch 9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Proteus Equipment Folding G Saw features a folding handle for convenient storage and transport. The saw is equipped with a tempered 9TPI multi-purpose blade for versatile cutting applications. It comes with an elastomer handle for a comfortable and secure grip during use. This saw is available in both 210mm and 240mm variations to suit different cutting needs.
Elastomer grip with locking function
Replacement blades available
Related links
- Tajima Electronics 210 mm, 9 TPI Multi-Purpose Saw
- CK 150 mm, 6 TPI Multi-Purpose Saw
- Bahco 375 mm, 16 TPI Multi-Purpose Saw
- Tajimi Electronics 240 mm Pull Saw, 9 TPI
- Bahco 400 mm Multi Material Multi-Purpose Saw, 16 TPI
- Irwin 550 mm, 9 TPI Hand Saw
- CK 550 mm, 9 TPI Hand Saw
- ERKO 200 mm HCS Wood Reciprocating Saw Blades, 9 TPI
