Subtotal (1 unit)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.94 |
*price indicative
- RS Stock No.:
- 221-5457
- Mfr. Part No.:
- 690-3
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hand Saw | |
| Blade Length | 300mm | |
| Saw Blade Type | Hacksaw | |
| Blade Material | High Speed Steel | |
| Standards/Approvals | No | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hand Saw | ||
Blade Length 300mm | ||
Saw Blade Type Hacksaw | ||
Blade Material High Speed Steel | ||
Standards/Approvals No | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE hacksaw with varnished wooden handle. Supplied with 1 HSS blade of 300 mm.
Quick blade tensioning by wing nut
