ICY BOX USB M2 SATA 164 x 140 x 15 mm Hard Drive Docking Station 3.5 in

Subtotal (1 unit)*

€67.37

(exc. VAT)

€82.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.37

*price indicative

RS Stock No.:
818-966
Mfr. Part No.:
IB-2915MSCL-C31_UK,
Manufacturer:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Product Type

Hard Drive Docking Station

Drive Size

3.5in

Interface

USB

Dimensions

164 x 140 x 15 mm

Supported Form Factor

M2 SATA

COO (Country of Origin):
TW
The ICY BOX Docking and CloneStation for M.2 NVMe SSD and 2.5 inch/3.5 inch SATA SSD/HDD is a versatile solution for high‑speed data transfer and standalone cloning. With USB 3.2 Gen 2 support, it delivers up to 10 Gbit/s transfer rates, while the LED indicators provide clear status updates.

USB 3.2 Gen 2 up to 10 Gbit/s

LED indicators for drive status and clone progress

Quick easy toolless drive installation

Cloning without computer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy