ICY BOX USB M2 SATA 164 x 140 x 18 mm Hard Drive Docking Station 3.5 in
- RS Stock No.:
- 818-964
- Mfr. Part No.:
- B-2913MCL-C31_UK
- Manufacturer:
- ICY BOX
Subtotal (1 unit)*
€84.00
(exc. VAT)
€103.32
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.00 |
*price indicative
- RS Stock No.:
- 818-964
- Mfr. Part No.:
- B-2913MCL-C31_UK
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | Hard Drive Docking Station | |
| Drive Size | 3.5in | |
| Interface | USB | |
| Dimensions | 164 x 140 x 18 mm | |
| Supported Form Factor | M2 SATA | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type Hard Drive Docking Station | ||
Drive Size 3.5in | ||
Interface USB | ||
Dimensions 164 x 140 x 18 mm | ||
Supported Form Factor M2 SATA | ||
- COO (Country of Origin):
- TW
The ICY BOX Docking and cloning station offers Advanced functionality for M.2 NVMe SSDs and 2.5 inch/3.5 inch SATA devices, enabling seamless data transfer and cloning processes without the need for a computer.
Supports cloning from SATA to M.2 PCIe NVMe and vice versa
Compatible with M.2 SATA and 2.5 inch/3.5 inch drives for versatile use
Fast data transfer rates of up to 10 Gbit/s via USB 3.2 Gen 2
Stand-alone cloning capability without a computer required
Related links
- ICY BOX USB M2 SATA 164 x 140 x 15 mm Hard Drive Docking Station 3.5 in
- ICY BOX USB M2 SATA 164 x 140 x 18 mm Hard Drive Docking Station 3.5 in
- ICY BOX USB 3.5 in (SATA) 139 x 77 x 59 mm Hard Drive Docking Station 3.5 in
- ICY BOX USB M2 SATA 113 x 55 x 15 mm Hard Drive Docking Station M.2
- ICY BOX USB M2 M-Key 60 x 60 x 15 mm Hard Drive Docking Station M.2
- ICY BOX USB M2 M-Key 75 x 75 x 16 mm Hard Drive Docking Station M.2
- ICY BOX 3.5 in SATA Hard Drive Enclosure USB Type C
- StarTech.com 2.5 in (SATA) M2 (SATA) 18.1 x 20.8 x 2.9 cm Hard Drive Docking Station
