ICY BOX USB M2 SATA 113 x 55 x 15 mm Hard Drive Docking Station M.2
- RS Stock No.:
- 818-979
- Mfr. Part No.:
- IB-180MS-C31
- Manufacturer:
- ICY BOX
Subtotal (1 unit)*
€35.58
(exc. VAT)
€43.76
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €35.58 |
*price indicative
- RS Stock No.:
- 818-979
- Mfr. Part No.:
- IB-180MS-C31
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | Hard Drive Docking Station | |
| Drive Size | M.2 | |
| Interface | USB | |
| Dimensions | 113 x 55 x 15 mm | |
| Supported Form Factor | M2 SATA | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type Hard Drive Docking Station | ||
Drive Size M.2 | ||
Interface USB | ||
Dimensions 113 x 55 x 15 mm | ||
Supported Form Factor M2 SATA | ||
- COO (Country of Origin):
- TW
The ICY BOX Docking station provides seamless connectivity for M.2 NVMe SSDs and SATA drives, transforming storage solutions via a USB Type-C Interface for enhanced flexibility and efficiency.
Supports M.2 NVMe SSDs and 2.5 inch/3.5 inch SATA III drives for versatile compatibility
Delivers high-speed data transfer rates up to 10 Gbit/s through USB 3.2 Type-C
Equipped with an LED indicator for real-time status monitoring
Features an On/Off power switch for safe drive installations and removals
Related links
- ICY BOX USB M2 M-Key 60 x 60 x 15 mm Hard Drive Docking Station M.2
- ICY BOX USB M2 M-Key 75 x 75 x 16 mm Hard Drive Docking Station M.2
- ICY BOX USB M2 SATA 164 x 140 x 15 mm Hard Drive Docking Station 3.5 in
- ICY BOX USB M2 SATA 164 x 140 x 18 mm Hard Drive Docking Station 3.5 in
- ICY BOX USB 3.5 in (SATA) 139 x 77 x 59 mm Hard Drive Docking Station 3.5 in
- ICY BOX 2.5 in SATA Hard Drive Enclosure USB Type C
- ICY BOX 3.5 in SATA Hard Drive Enclosure USB Type C
- ICY BOX USB 3.1 Hard Drive Enclosure USB C
