ICY BOX USB 3.5 in (SATA) 139 x 77 x 59 mm Hard Drive Docking Station 3.5 in
- RS Stock No.:
- 818-967
- Mfr. Part No.:
- IB-2924MSCL-C31
- Manufacturer:
- ICY BOX
Subtotal (1 unit)*
€105.05
(exc. VAT)
€129.21
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.05 |
*price indicative
- RS Stock No.:
- 818-967
- Mfr. Part No.:
- IB-2924MSCL-C31
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | Hard Drive Docking Station | |
| Drive Size | 3.5in | |
| Interface | USB | |
| Supported Form Factor | 3.5 in (SATA) | |
| Dimensions | 139 x 77 x 59 mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type Hard Drive Docking Station | ||
Drive Size 3.5in | ||
Interface USB | ||
Supported Form Factor 3.5 in (SATA) | ||
Dimensions 139 x 77 x 59 mm | ||
- COO (Country of Origin):
- CN
The ICY BOX Docking station efficiently clones and manages data for 2.5 inch/3.5 inch SATA and M.2 NVMe SSDs, ensuring seamless transfers and versatile connectivity options for users.
Cloning capability from 2.5 inch/3.5 inch SATA to M.2 NVMe or M.2 NVMe to M.2 NVMe
Instant cloning with just a button press, eliminating software requirements
Supports three independent drives in docking mode
USB 3.2 Gen 2 connectivity provides transfer speeds up to 10 Gbit/s
Related links
- ICY BOX USB 3.5 in (SATA) 139 x 77 x 59 mm Hard Drive Docking Station 3.5 in
- ICY BOX USB M2 SATA 164 x 140 x 15 mm Hard Drive Docking Station 3.5 in
- ICY BOX USB M2 SATA 164 x 140 x 18 mm Hard Drive Docking Station 3.5 in
- ICY BOX USB M2 M-Key 60 x 60 x 15 mm Hard Drive Docking Station M.2
- ICY BOX USB M2 SATA 113 x 55 x 15 mm Hard Drive Docking Station M.2
- ICY BOX USB M2 M-Key 75 x 75 x 16 mm Hard Drive Docking Station M.2
- StarTech.com SATA 3.5 in 129 x 77 x 28 mm Hard Drive Docking Station 2.5 x 3.5 in
- ICY BOX 3.5 in SATA Hard Drive Enclosure USB Type C
