ICY BOX USB M2 SATA 164 x 140 x 18 mm Hard Drive Docking Station 3.5 in
- RS Stock No.:
- 818-963
- Mfr. Part No.:
- IB-2913MCL-C31
- Manufacturer:
- ICY BOX
Subtotal (1 unit)*
€84.00
(exc. VAT)
€103.32
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.00 |
*price indicative
- RS Stock No.:
- 818-963
- Mfr. Part No.:
- IB-2913MCL-C31
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | Hard Drive Docking Station | |
| Drive Size | 3.5in | |
| Interface | USB | |
| Supported Form Factor | M2 SATA | |
| Dimensions | 164 x 140 x 18 mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type Hard Drive Docking Station | ||
Drive Size 3.5in | ||
Interface USB | ||
Supported Form Factor M2 SATA | ||
Dimensions 164 x 140 x 18 mm | ||
- COO (Country of Origin):
- TW
The ICY BOX Docking and cloning station enables effortless data transfer and storage management for M.2 NVMe and SATA SSDs. Its user-friendly design offers a convenient solution for cloning drives without a computer.
Klonen von SATA zu M.2 PCIe NVMe und M.2 NVMe zu M.2 NVMe
Verwendung mit M.2 SATA und 2.5 inch/3.5 inch Laufwerken
Kompatibel mit M.2 SSDs in den Grössen 22x 30/42/60/80/110 mm
USB 3.2 Gen 2 ermöglicht Datenübertragungsraten bis zu 10 Gbit/s
Related links
- ICY BOX USB M2 SATA 164 x 140 x 15 mm Hard Drive Docking Station 3.5 in
- ICY BOX USB M2 SATA 164 x 140 x 18 mm Hard Drive Docking Station 3.5 in
- ICY BOX USB M2 SATA 113 x 55 x 15 mm Hard Drive Docking Station M.2
- ICY BOX USB M2 M-Key 60 x 60 x 15 mm Hard Drive Docking Station M.2
- ICY BOX USB 3.5 in (SATA) 139 x 77 x 59 mm Hard Drive Docking Station 3.5 in
- ICY BOX USB M2 M-Key 75 x 75 x 16 mm Hard Drive Docking Station M.2
- ICY BOX 2.5 in SATA Hard Drive Enclosure USB Type C
- ICY BOX 3.5 in SATA Hard Drive Enclosure USB Type C
