Phoenix Contact M.2 480 GB Internal Hard Drive
- RS Stock No.:
- 129-414
- Mfr. Part No.:
- 2404870
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 129-414
- Mfr. Part No.:
- 2404870
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Memory Size | 480GB | |
| Product Type | Hard Drive | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Memory Size 480GB | ||
Product Type Hard Drive | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact SSD Kit is a high quality storage medium designed for industrial PPC and BPC products. With a compact SATA III 60 mm M.2 form factor, this SSD offers reliable performance and ample storage capacity. Ideal for various industrial applications, this SSD is built to last and enhance the efficiency of your systems.
High capacity of 480 GB for ample storage space
Robust construction for durability in harsh environments
Compliance with EU RoHS and China RoHS regulations for environmental sustainability
REACH candidate substance free for peace of mind
Related links
- Phoenix Contact M.2 120 GB Internal Hard Drive
- Phoenix Contact M.2 240 GB Internal Hard Drive
- Micron 7450 PRO M.2 (2280) 480 GB Internal SSD
- Phoenix Contact DRBAAZ M.2 60 GB Internal Hard Drive
- Schneider Electric M.2 128 GB Internal Hard Drive
- Verbatim Vi5000 512GB M.2 512 GB Internal Hard Drive
- Integral Memory INSSD256GM280NM2 M.2 (2280) 500 GB Internal Hard Drive
- Integral Memory INSSD512GM280NM2 M.2 (2280) 512 GB Internal Hard Drive
