Phoenix Contact DRBAAZ M.2 60 GB Internal Hard Drive
- RS Stock No.:
- 129-724
- Mfr. Part No.:
- 2404867
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€241.56
(exc. VAT)
€297.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €241.56 |
*price indicative
- RS Stock No.:
- 129-724
- Mfr. Part No.:
- 2404867
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Hard Drive | |
| Memory Size | 60GB | |
| Sub Type | SSD | |
| Model Number | DRBAAZ | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | MLC | |
| Interface Type | SATA I | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Hard Drive | ||
Memory Size 60GB | ||
Sub Type SSD | ||
Model Number DRBAAZ | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type MLC | ||
Interface Type SATA I | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact SSD Kit is the perfect storage medium for industrial PPC and BPC products. With a weight of 13.2 g, this SSD is lightweight and compact, making it ideal for various applications.
High storage capacity of 60 GB
EU RoHS compliant for environmental sustainability
Related links
- Phoenix Contact DRBAAZ Portable 4 TB Internal Hard Drive
- Phoenix Contact DRBAAZ Portable 2 TB Internal Hard Drive
- Phoenix Contact M.2 120 GB Internal Hard Drive
- Schneider Electric M.2 128 GB Internal Hard Drive
- Phoenix Contact M.2 480 GB Internal Hard Drive
- Verbatim Vi5000 512GB M.2 512 GB Internal Hard Drive
- Phoenix Contact M.2 240 GB Internal Hard Drive
- Integral Memory INSSD256GM280NM2 M.2 (2280) 500 GB Internal Hard Drive
