Schneider Electric M.2 128 GB Internal Hard Drive
- RS Stock No.:
- 119-364
- Mfr. Part No.:
- HMIYP6M2128
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€285.90
(exc. VAT)
€351.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.90 |
*price indicative
- RS Stock No.:
- 119-364
- Mfr. Part No.:
- HMIYP6M2128
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Hard Drive | |
| Sub Type | SSD | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Hard Drive | ||
Sub Type SSD | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Schneider Electric SSD disk , part of the Harmony P6 range, offers high-speed performance with 6Gbit/s transfer rate and 128GB flash memory. Designed with MLC technology and a compact M.2 type 2242 form factor, this internal drive ensures reliable data storage for various applications.
6Gbit/s transfer rate for high-speed performance
MLC technology for enhanced durability
Compact M.2 type 2242 form factor for easy installation
Related links
- Transcend MTS800I M.2 128 GB Internal SSD Hard Drive
- Transcend MTS952T2 M.2 128 GB Internal SSD
- Transcend MTS550T M.2 128 GB Internal SSD Hard Drive
- Transcend MTS400I M.2 128 GB Internal SSD Hard Drive
- Transcend MTS600 M.2 128 GB Internal SSD Hard Drive
- Integral Memory INSSD128GM280 M.2 (2280) 128 GB Internal Hard Drive
- Integral Memory INSSD128GM242 M.2 (2242) 128 GB Internal Hard Drive
- Schneider Electric HMIYP6M2128LCTO M.2 128 GB Internal SSD
