Phoenix Contact DRBAAZ 2.5 inch 4 GB Internal SSD
- RS Stock No.:
- 133-645
- Mfr. Part No.:
- 2400335
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-645
- Mfr. Part No.:
- 2400335
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Model | DRBAAZ | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 inch | |
| Industrial | Yes | |
| Interface | SATA I | |
| Capacity | 4 GB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Model DRBAAZ | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 inch | ||
Industrial Yes | ||
Interface SATA I | ||
Capacity 4 GB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Phoenix Contact SSD SATA Kit is a top quality storage solution for industrial PPC and BPC products. With a weight of 254g, this kit includes a 2.5 inch SATA SSD with tray. Offering high performance and reliability, this kit is ideal for data storage in various applications.
4 GB storage capacity
Compliance with EU RoHS and China RoHS standards
Easy to integrate into industrial products
Compliance with EU RoHS and China RoHS standards
Easy to integrate into industrial products
Related links
- Phoenix Contact DRBAAZ 2.5 inch 32 GB Internal SSD
- Phoenix Contact DRBAAZ 2.5 inch 8 GB Internal SSD
- Phoenix Contact DRBAAZ 2.5 inch 16 GB Internal SSD
- Phoenix Contact DRBAAZ 2.5 in 240 GB Internal SSD
- Phoenix Contact DRBAAZ 2.5 in 480 GB Internal SSD
- InnoDisk 3TG6-P 2.5 inch 4 TB Internal SSD
- Phoenix Contact 2.5 inch 32 GB Internal SSD
- Phoenix Contact 2.5 inch 16 GB Internal SSD
