Phoenix Contact DRBAAZ 2.5 in 480 GB Internal SSD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
133-647
Mfr. Part No.:
2403834
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

SSD

Sub Type

SSD

Model Number

DRBAAZ

Memory Size

480GB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

2.5 in

Interface Type

SATA I

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Phoenix Contact SSD Kit with tray is an essential accessory compatible with VL IPC P7000, VL PPC/BPC 2000, and VL PPC/BPC 3000. It offers fast and reliable data storage for industrial PPC and BPC products. With a weight of 237.8g per piece, this kit is designed to meet your storage needs efficiently and effectively.

480 GB storage capacity for ample data storage

Meets EU RoHS substance requirements for environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy