Phoenix Contact DRBAAZ 2.5 inch 8 GB Internal SSD
- RS Stock No.:
- 133-648
- Mfr. Part No.:
- 2400336
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-648
- Mfr. Part No.:
- 2400336
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Model | DRBAAZ | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | 2.5 inch | |
| Interface | SATA I | |
| Capacity | 8 GB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Model DRBAAZ | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor 2.5 inch | ||
Interface SATA I | ||
Capacity 8 GB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Phoenix Contact SSD SATA Kit with tray for VL2 industrial PPC and BPC products is a high performance data storage solution designed to meet the demanding needs of industrial applications. With a weight of 220g, this storage medium offers reliable data storage for industrial environments, ensuring seamless operation and optimal performance for your systems.
8GB storage capacity for storing large amounts of data
Complies with EU RoHS substance requirements for environmental safety
Complies with EU RoHS substance requirements for environmental safety
Related links
- Phoenix Contact DRBAAZ 2.5 inch 4 GB Internal SSD
- Phoenix Contact DRBAAZ 2.5 inch 32 GB Internal SSD
- Phoenix Contact DRBAAZ 2.5 inch 16 GB Internal SSD
- Phoenix Contact DRBAAZ 2.5 in 240 GB Internal SSD
- Phoenix Contact DRBAAZ 2.5 in 480 GB Internal SSD
- Samsung MZ 77Q8T0 2.5 inch 8 TB Internal SSD
- Phoenix Contact 2.5 inch 32 GB Internal SSD
- Phoenix Contact 2.5 inch 16 GB Internal SSD
