Kingston Design-In Industrial M.2 (2230) 512 GB Internal SSD
- RS Stock No.:
- 155-533
- Mfr. Part No.:
- OM3PGP4512Q-A0
- Manufacturer:
- Kingston
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 155-533
- Mfr. Part No.:
- OM3PGP4512Q-A0
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Model Number | Design-In Industrial | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2230) | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 4.0 x4 NVMe | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 512GB | ||
Model Number Design-In Industrial | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2230) | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 4.0 x4 NVMe | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Height 7mm | ||
The Kingston SSD feature advanced controllers for efficient NAND Flash management, including wear levelling and garbage collection. These SSDs serve as direct replacements for hard drives, offering up to 20 times greater performance and enhanced reliability, thanks to next generation 3D NAND Flash. Key benefits include a controlled bill of materials and firmware to maintain consistency post qualification, along with structured product change notification support for updates.
3 year warranty
512 GB capacity
Related links
- Transcend MTE352T M.2 (2230) 512 GB Internal SSD
- Transcend MTE370T M.2 (2230) 512 GB Internal SSD
- Integral Memory INSSD512GM2230G3 M.2 (2230) 512 GB Internal Hard Drive
- Kingston Design-In Industrial M.2 (2230) 128 GB Internal SSD
- Kingston Design-In Industrial M.2 (2230) 256 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2242) 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2230) Internal SSD
