Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD
- RS Stock No.:
- 271-1619
- Mfr. Part No.:
- OM8P0S3512Q-A0
- Manufacturer:
- Kingston
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 271-1619
- Mfr. Part No.:
- OM8P0S3512Q-A0
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Sub Type | SSD | |
| Model Number | Design-In Industrial | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Sub Type SSD | ||
Model Number Design-In Industrial | ||
Product Type SSD | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Kingston SATA drive that is industrial design SSD with low entry point capacities and different form factor. It has controlled BOM and firmware and it gives dedicated engineering support, that has 6 Gbps SATA III interface.
Capacity 512 GB
M.2 2280 form factor
PCN support
Related links
- Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 128 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 256 GB Internal SSD
- Kingston Design-In Industrial M.2 (2230) 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2242) 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD
- Kingston Design-In Industrial M.2 (2242) 128 GB Internal SSD
- Kingston Design-In Industrial M.2 (2230) 128 GB Internal SSD
