Transcend MTE352T M.2 (2230) 512 GB Internal SSD
- RS Stock No.:
- 256-4686
- Mfr. Part No.:
- TS512GMTE352T-OKD
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-4686
- Mfr. Part No.:
- TS512GMTE352T-OKD
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTE352T | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2230) | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| FIPS Validated | Yes | |
| Encryption Level | AES | |
| Self-Destruct | No | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 2.38mm | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTE352T | ||
Memory Size 512GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2230) | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
FIPS Validated Yes | ||
Encryption Level AES | ||
Self-Destruct No | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Height 2.38mm | ||
Standards/Approvals No | ||
Width 22mm | ||
Length 30mm | ||
- COO (Country of Origin):
- TW
The Transcend single sided MTE352T series is the M.2 SSD features the PCI express (PCIe) Gen 3 x2 interface and is compatible with NVM Express (NVMe) 1.3 specifications to achieve never before seen transfer speeds. The MTE352T features state of the art 3D NAND technology, which allows 96 layers of 3D NAND flash chips to be vertically stacked. Compared to 3D NAND at 64 layers, this density breakthrough greatly improves storage efficiency. Transcend SSDs are compatible with ROCK single board computers.
Supports NVM command
SLC caching technology
Dynamic thermal throttling
Built in LDPC ECC (error correction code) functionality
Advanced global wear leveling and block management for reliability
Single sided to fit perfectly in small form factor devices
Promised operational reliability in an extended temperature range from -20°C to 75°C
Supports transcend scope pro software
Related links
- Transcend MTE352T M.2 (2230) 128 GB Internal SSD
- Transcend MTE352T M.2 (2230) 256 GB Internal SSD
- Transcend MTE352T M.2 512 GB Internal SSD
- Transcend MTE370T M.2 (2230) 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2230) 512 GB Internal SSD
- Integral Memory INSSD512GM2230G3 M.2 (2230) 512 GB Internal Hard Drive
- Transcend MTE352T M.2 128 GB Internal SSD
- Transcend MTE352T M.2 256 GB Internal SSD
