Transcend TS64GMTE190T M.2 (2242) 64 GB Internal SSD
- RS Stock No.:
- 174-256
- Mfr. Part No.:
- TS64GMTE190T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€113.88
(exc. VAT)
€140.07
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.88 |
*price indicative
- RS Stock No.:
- 174-256
- Mfr. Part No.:
- TS64GMTE190T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS64GMTE190T | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 64GB | |
| Internal/External | Internal | |
| Form Factor | M.2 (2242) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe NVMe Gen 3.0 x 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 42mm | |
| Height | 2.23mm | |
| Width | 22mm | |
| Standards/Approvals | FCC and BSMI, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS64GMTE190T | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 64GB | ||
Internal/External Internal | ||
Form Factor M.2 (2242) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type PCIe NVMe Gen 3.0 x 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Length 42mm | ||
Height 2.23mm | ||
Width 22mm | ||
Standards/Approvals FCC and BSMI, UKCA, CE | ||
- COO (Country of Origin):
- TW
Transcend SSD, 64GB Storage Capacity, M.2 (2242) Form Factor - TS64GMTE190T
This SSD is a Compact internal storage device designed for high-performance embedded and industrial environments. It connects via a PCIe Gen3 x4 NVMe Interface to deliver Faster data throughput than legacy serial Interfaces, and is intended for integration where a low-profile, robust flash solution is required.
Features and Benefits:
• 64GB capacity for lightweight data logging and firmware storage
• 3D TLC NAND providing dense flash cells for sustained writes
• Industrial-grade construction suited to harsh operating conditions
• Rated operating range from -20°C to 75°C for wide thermal tolerance
• Low-profile 2.23mm height enabling tight system integration
• 3D TLC NAND providing dense flash cells for sustained writes
• Industrial-grade construction suited to harsh operating conditions
• Rated operating range from -20°C to 75°C for wide thermal tolerance
• Low-profile 2.23mm height enabling tight system integration
Applications
• Suitable for embedded controllers in automation systems
• Ideal for industrial HMI and panel PC storage
• Used with data acquisition modules for intermittent logging
• Can be used for firmware and BIOS storage in control equipment
• Ideal for industrial HMI and panel PC storage
• Used with data acquisition modules for intermittent logging
• Can be used for firmware and BIOS storage in control equipment
How is the drive mounted inside equipment?
It uses the M.2 2242 form factor designed for direct board-mounted insertion into compatible M.2 slots.
Which Interface should the host support to use this device?
The host must support PCIe Gen3 x4 with NVMe protocol to access the device at its intended performance level.
What environmental approvals does it carry for industrial deployment?
It holds regulatory recognitions including FCC, BSMI, UKCA and CE to satisfy various regional conformity requirements.
What type of use cases suit the memory endurance characteristics?
The 3D TLC flash is appropriate for applications with frequent reads and moderate write cycles such as system imaging, configuration storage and periodic telemetry buffering.
Related links
- Transcend MTS560T M.2 (2242) 64 GB Internal SSD
- Transcend MTS560T-I M.2 (2242) 64 GB Internal SSD
- ATP A600Si M.2 (2242) 64 GB Internal SSD
- InnoDisk 3TE6 M.2 (2242) 64 GB Internal SSD
- ATP A600Vc M.2 (2242) 64 GB Internal SSD
- Transcend TS64GMTS552T M.2 (2242-D2-B-M) 64 GB Internal SSD
- Transcend MTS952T M.2 (2242-D2-B-M) 64 GB Internal SSD
- Transcend MTE470A M.2 (2242) 256 GB Internal SSD
