Transcend TS64GMTS552T M.2 (2242-D2-B-M) 64 GB Internal SSD
- RS Stock No.:
- 175-439
- Mfr. Part No.:
- TS64GMTS552T
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-439
- Mfr. Part No.:
- TS64GMTS552T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 64GB | |
| Model Number | TS64GMTS552T | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2242-D2-B-M) | |
| NAND Type | 3D | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 42mm | |
| Height | 3.58mm | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 64GB | ||
Model Number TS64GMTS552T | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2242-D2-B-M) | ||
NAND Type 3D | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 42mm | ||
Height 3.58mm | ||
Width 22mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Transcend Hard Drives combine a slim, elegant design with light design. They support DEVSLP mode and enhanced S.M.A.R.T. functionality for improved performance and reliability.
RoHS compliant
Provides great shock resistance
Related links
- Transcend MTS952T M.2 (2242-D2-B-M) 64 GB Internal SSD
- Transcend TS512GMTE452T M.2 (2242-D2-B-M) 128 GB Internal SSD
- Transcend TS256GMTE452T M.2 (2242-D2-B-M) 128 GB Internal SSD
- Transcend TS1TMTS952T M.2 (2242-D2-B-M) 1 TB Internal SSD
- Transcend TS2TMTS952T M.2 (2242-D2-B-M) 2 TB Internal SSD
- Transcend TS128GMTE452T M.2 TYPE 2242-D2-B-M 128 GB Internal SSD
- Transcend MTS460 2242 D2-B-M 8 GB Internal SSD
- InnoDisk 3TE6 M.2 (2242) 64 GB Internal SSD
