ATP A600Si M.2 (2242) 64 GB Internal SSD
- RS Stock No.:
- 206-9202
- Mfr. Part No.:
- AF64GSMIA-VACIP
- Manufacturer:
- ATP
Subtotal (1 unit)*
€167.36
(exc. VAT)
€205.85
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.36 |
*price indicative
- RS Stock No.:
- 206-9202
- Mfr. Part No.:
- AF64GSMIA-VACIP
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Model Number | A600Si | |
| Memory Size | 64GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2242) | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Width | 39mm | |
| Length | 54mm | |
| Height | 4mm | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Model Number A600Si | ||
Memory Size 64GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2242) | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Width 39mm | ||
Length 54mm | ||
Height 4mm | ||
- COO (Country of Origin):
- TW
The ATP's M.2 Serial ATA (SATA) solid state module provides higher performance and capacity while minimizing the overall module footprint, making it a perfect choices for small systems installed in limited spaces.
Firmware live update
Power Protector
Related links
- ATP A600Si M.2 (2242) 32 GB Internal SSD
- ATP A600Si M.2 (2242) 16 GB Internal SSD
- ATP A600Vc M.2 (2242) 64 GB Internal SSD
- Transcend MTS560T M.2 (2242) 64 GB Internal SSD
- Transcend TS64GMTE190T M.2 (2242) 64 GB Internal SSD
- InnoDisk 3TE6 M.2 (2242) 64 GB Internal SSD
- Transcend MTS560T-I M.2 (2242) 64 GB Internal SSD
- Transcend TS64GMTS552T M.2 (2242-D2-B-M) 64 GB Internal SSD
