Transcend TS256GMTE460T-I M.2 (2242) 256 GB Internal SSD
- RS Stock No.:
- 174-266
- Mfr. Part No.:
- TS256GMTE460T-I
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 174-266
- Mfr. Part No.:
- TS256GMTE460T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS256GMTE460T-I | |
| Sub Type | Dram-Less | |
| Memory Size | 256GB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2242) | |
| NAND Type | 3D | |
| Encryption Level | AES | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.58mm | |
| Width | 22mm | |
| Length | 42mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS256GMTE460T-I | ||
Sub Type Dram-Less | ||
Memory Size 256GB | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2242) | ||
NAND Type 3D | ||
Encryption Level AES | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.58mm | ||
Width 22mm | ||
Length 42mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256GB Capacity, M.2 (2242) Form Factor - TS256GMTE460T-I
This SSD is a compact, internal storage device designed for high-speed data handling in industrial applications. It connects via a PCIe Gen3 x4 NVMe Interface to deliver Rapid access and sustained throughput for automation and electronics systems. The drive uses 3D NAND memory and operates across an extended temperature range, making it suitable for demanding electrical and mechanical environments.
Features and Benefits:
• PCIe Gen3 x4 NVMe Interface for high throughput and low latency • 256GB capacity enabling substantial on-device data storage • DRAM-less architecture reducing power consumption and component count • AES encryption level providing data protection at rest • Industrial operating range from -40°C to 85°C for harsh conditions • Low-profile 3.58mm height fits Compact M.2 2242 slots
Applications
• Suitable for embedded controllers in factory automation • Ideal for data logging in industrial instrumentation • Used for storage in ruggedised edge computing nodes • Can be used for firmware hosting in mechanical control units • Used with Compact single-board computers in electronics testing
What physical form factor should I allow for when installing it?
It uses the M.2 2242 form factor and requires a slot compatible with a 42mm length and 22mm width module.
How does the drive cope with wide temperature swings on machinery?
The device is specified for operation between -40°C and 85°C, supporting continuous use in temperature-variable industrial settings.
Is the module intended for internal or external mounting in systems?
The product is intended for internal installation within equipment chassis or enclosures.
What type of NAND memory is incorporated and how does that affect longevity?
The unit uses 3D NAND, which typically provides higher density and endurance characteristics suitable for industrial workloads.
How does the encryption feature affect data handling?
AES-level encryption secures stored data at rest without altering the physical Interface or mounting requirements.
Related links
- Transcend TS256GMTE460T M.2 (2242) 256 GB Internal SSD
- Transcend TS256GMTE470A-I M.2 (2242) 256 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 256 GB Internal SSD
- Transcend MTS560T-I M.2 2242 256 GB Internal SSD Hard Drive
- Transcend TS256GMTE480T M.2 (2242) 256 GB Internal SSD
- Transcend MTE470A M.2 (2242) 256 GB Internal SSD
- InnoDisk 3TE6 M.2 (2242) 256 GB Internal SSD
- Kingston Design-In Industrial M.2 (2242) 256 GB Internal SSD
