Transcend TS256GMTE470A-I M.2 (2242) 256 GB Internal SSD
- RS Stock No.:
- 174-308
- Mfr. Part No.:
- TS256GMTE470A-I
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 174-308
- Mfr. Part No.:
- TS256GMTE470A-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Model Number | TS256GMTE470A-I | |
| Product Type | SSD | |
| Memory Size | 256GB | |
| Internal/External | Internal | |
| Form Factor | M.2 (2242) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Encryption Level | AES | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | BSMI, CE, FCC, RoHS, UKCA | |
| Width | 22mm | |
| Length | 42mm | |
| Height | 2.23mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Model Number TS256GMTE470A-I | ||
Product Type SSD | ||
Memory Size 256GB | ||
Internal/External Internal | ||
Form Factor M.2 (2242) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Encryption Level AES | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals BSMI, CE, FCC, RoHS, UKCA | ||
Width 22mm | ||
Length 42mm | ||
Height 2.23mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256GB Memory Size, M.2 (2242) Form Factor - TS256GMTE470A-I
This SSD is a Compact internal storage device designed for embedded and industrial applications, providing solid-state performance via a PCIe Gen3 x4 NVMe interface. It serves to accelerate boot times, application loads and data access in constrained form-factor systems while operating across a wide temperature range.
Features and Benefits:
• PCIe Gen3 x4 Interface delivers high-bandwidth data transfers for fast throughput
• 256GB capacity offers substantial local storage for system and log data
• 3D TLC NAND provides a balance of density and write endurance for workloads
• AES encryption secures stored data without impacting transfer performance
• Industrial-grade design supports extended operating temperatures for harsh conditions
• NVMe protocol reduces latency for responsive random I/O behaviour
• 256GB capacity offers substantial local storage for system and log data
• 3D TLC NAND provides a balance of density and write endurance for workloads
• AES encryption secures stored data without impacting transfer performance
• Industrial-grade design supports extended operating temperatures for harsh conditions
• NVMe protocol reduces latency for responsive random I/O behaviour
Applications
• Suitable for embedded controllers in industrial automation
• Ideal for edge compute nodes in transportation equipment
• Used with Compact single-board computers in IoT gateways
• Can be used for storage in surveillance and data-logging systems
• Appropriate for fanless appliances requiring solid-state reliability
• Ideal for edge compute nodes in transportation equipment
• Used with Compact single-board computers in IoT gateways
• Can be used for storage in surveillance and data-logging systems
• Appropriate for fanless appliances requiring solid-state reliability
What mounting format does it use within systems?
It uses the M.2 2242 form factor designed for 42mm card slots.
Which endurance-relevant memory technology is implemented?
The drive employs 3D TLC NAND which balances capacity and write cycles.
What environmental extremes can it tolerate during operation?
It functions across a minimum of -40°C up to a maximum of 85°C.
What regulatory approvals support deployment in multiple regions?
It carries approvals including BSMI, CE, FCC, RoHS and UKCA.
Is the Interface compatible with modern NVMe host controllers?
Yes, it communicates via the NVMe protocol over a PCIe Gen3 x4 link.
Related links
- Transcend TS256GMTE460T-I M.2 (2242) 256 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 256 GB Internal SSD
- Transcend MTS560T-I M.2 2242 256 GB Internal SSD Hard Drive
- Transcend MTE470A M.2 (2242) 256 GB Internal SSD
- Transcend TS256GMTE460T M.2 (2242) 256 GB Internal SSD
- Transcend TS256GMTE480T M.2 (2242) 256 GB Internal SSD
- InnoDisk 3TE6 M.2 (2242) 256 GB Internal SSD
- Kingston Design-In Industrial M.2 (2242) 256 GB Internal SSD
