Transcend MTS570T-I M.2 (2242) 256 GB Internal SSD
- RS Stock No.:
- 262-9720
- Mfr. Part No.:
- TS256GMTS570T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€415.30
(exc. VAT)
€510.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €415.30 |
*price indicative
- RS Stock No.:
- 262-9720
- Mfr. Part No.:
- TS256GMTS570T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTS570T-I | |
| Memory Size | 256GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2242) | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.58mm | |
| Length | 42mm | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTS570T-I | ||
Memory Size 256GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2242) | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 3.58mm | ||
Length 42mm | ||
Standards/Approvals No | ||
Width 22mm | ||
RoHS Status: Exempt
Transcend Solid State Drive, 256GB Capacity, M.2 (2242) Form Factor - TS256GMTS570T-I
This solid state drive delivers impressive performance in a compact M.2 2242 form factor. Designed for internal use, it features 256GB of storage capacity and utilises a SATA III 6 GB/s interface for rapid data transfer. With dimensions of 42mm x 22mm x 3.58mm and a weight of just 5g, it is an ideal choice for automation and industrial applications.
Features & Benefits
• Compliant with RoHS 2.0 standards, ensuring environmental safety
• 3D NAND technology improves storage efficiency and reliability
• High-temperature resilience ranging from -40°C to 85°C enhances operational stability
• Built-in DRAM cache significantly accelerates data access speed
• Endurance rating of 3K program/erase cycles for durability in demanding environments
• Advanced Garbage Collection and wear-levelling optimise performance over time
Applications
• Used for industrial automation and control systems
• Suitable for high-performance laptops and embedded
• Ideal for data logging in harsh conditions
• Utilised in medical equipment requiring consistent reliability
• Applicable in electronic surveillance systems for fast data retrieval
What advantages does the 3D NAND technology provide?
The 3D NAND technology allows vertical stacking of flash chips, enhancing storage density and efficiency, while the built-in DRAM cache enables quicker data access, crucial for high-demand applications.
How does the wide operating temperature range impact functionality?
The extended temperature range from -40°C to 85°C ensures that the device operates effectively in extreme conditions, making it suitable for critical industrial applications where reliability is paramount.
What is the significance of the endurance rating for this drive?
With an endurance rating of 3K program/erase cycles, the drive is designed to withstand intensive write operations, ensuring longevity and consistent performance in high-use scenarios.
Related links
- Transcend MTS570T-I M.2 (2242) 512 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 128 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 1 TB Internal SSD
- Transcend MTS560T-I M.2 2242 256 GB Internal SSD Hard Drive
- Transcend TS256GMTE460T-I M.2 (2242) 256 GB Internal SSD
- Transcend TS256GMTE470A-I M.2 (2242) 256 GB Internal SSD
- Transcend MTS570T M.2 256 GB Internal SSD Drive
- Transcend MTE470A M.2 (2242) 256 GB Internal SSD
