Transcend TS512GSSD472K-I 2.5 in 512 GB Internal SSD
- RS Stock No.:
- 174-269
- Mfr. Part No.:
- TS512GSSD472K-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€816.12
(exc. VAT)
€1,003.83
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €816.12 |
*price indicative
- RS Stock No.:
- 174-269
- Mfr. Part No.:
- TS512GSSD472K-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 512GB | |
| Model Number | TS512GSSD472K-I | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Encryption Level | AES | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 7mm | |
| Length | 100.45mm | |
| Standards/Approvals | BSMI, RoHS, FCC, CE, PCI Express 3.1, NVM 1.3 | |
| Width | 69.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 512GB | ||
Model Number TS512GSSD472K-I | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Encryption Level AES | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Height 7mm | ||
Length 100.45mm | ||
Standards/Approvals BSMI, RoHS, FCC, CE, PCI Express 3.1, NVM 1.3 | ||
Width 69.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Storage Capacity, 2.5 in Form Factor - TS512GSSD472K-I
This 512GB solid-state drive provides high-capacity, internal storage for industrial and technical systems. Designed for integration into 2.5 in drive bays, it operates within standard commercial temperature ranges and is intended for use where durable, fast flash storage is required in automation, electronics and mechanical equipment.
Features and Benefits:
• SATA III 6Gb/s Interface enabling Rapid data transfer and reduced latency • 3D NAND flash delivering dense storage and sustained throughput • AES encryption protecting data at rest for secure deployments • Industrial-grade design permitting continuous operation in demanding settings • Supports NVM 1.3 and PCIe 3.1 compatibility for modern host controllers
Applications
• Suitable for embedded controllers in factory automation systems • Ideal for data logging in industrial electronics and test rigs • Used with HMIs and PLCs requiring robust non-volatile storage • Can be used for firmware storage in electrical distribution equipment • Used for Rapid boot drives in mechanical inspection workstations
What temperature range is acceptable for installation and use?
Operation is specified from 0°C up to a maximum of 70°C, so ambient and enclosure conditions must maintain that range.
Which certifications indicate regulatory and safety conformity?
The device meets multiple standards including RoHS, FCC, CE and BSMI.
What form factor and physical profile does it require?
It fits a 2.5 in bay with a 7mm height, suitable for standard slim drive spaces.
How does the drive connect to host systems?
It uses a SATA III connection at 6Gb/s for compatibility with common storage controllers.
Related links
- Transcend TS512GSSD472K 2.5 in 512 GB Internal SSD
- Transcend SSD460K-I 2.5 in 512 GB Internal SSD
- Transcend SSD470K-I 2.5 in 512 GB Internal SSD
- Transcend TS512GSSD452P-I 2.5 in 512 GB Internal SSD
- Transcend 2.5 in 512 GB Internal SSD
- Transcend SSD370 2.5 in 512 GB Internal SSD
- Transcend SSD460K 2.5 in 512 GB Internal SSD
- Transcend UTE210T 2.5 in 512 GB Internal SSD
