Transcend TS512GSSD452P-I 2.5 in 512 GB Internal SSD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-285
Mfr. Part No.:
TS512GSSD452P-I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

512GB

Sub Type

SSD

Product Type

SSD

Model Number

TS512GSSD452P-I

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

Yes

NAND Type

3D TLC

Interface Type

SATA III

Encryption Level

AES

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Length

100mm

Width

69.85mm

Standards/Approvals

No

Height

6.8mm

COO (Country of Origin):
TW

Transcend SSD, 2TB Capacity, 2.5in Form Factor - TS512GSSD452P-I


This SSD is a solid-state storage device designed for integration into industrial systems requiring robust internal mass storage. It connects via a SATA III Interface and is intended for applications where secure, high-capacity data retention is necessary under demanding environmental conditions.

Features and Benefits:


• 2TB capacity providing large local data storage and logging
• AES hardware encryption protecting stored data at Block level
• 3D TLC NAND delivering efficient density and sustained writes
• Industrial-grade construction enabling reliable operation in harsh settings
• Wide operating temperature range supporting extreme thermal cycles
• SATA III Interface ensuring high-throughput connectivity with legacy hosts

Applications


• Suitable for factory automation data acquisition and event logging
• Ideal for embedded control units in electrical distribution panels
• Used for high-capacity local storage in robotics platforms
• Can be used for on-site archival in mechanical test rigs
• Used with industrial PCs requiring secure enclosed storage

What temperature extremes can it withstand in continuous operation?


It operates across a broad thermal span from -40°C up to 85°C, suitable for outdoor enclosures and heated cabinets.

How thin is it for fitting into Compact equipment racks?


The drive has a slim profile measuring 6.8mm in height for integration into low-profile drive bays.

Which physical form factor and Interface does it use for system compatibility?


It follows the 2.5 in form factor and connects via a SATA III Interface for straightforward replacement of standard laptop-style drives.

What type of flash memory is used and how does that affect endurance?


It uses 3D TLC NAND, which offers a balance of storage density and sustained write performance appropriate for frequent data capture.

Is this unit intended for internal or external installation?


The product is designed for internal installation within host devices to provide tamper-reduced storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy