Transcend TS4TSSD472K 2.5 in 4 TB Internal SSD
- RS Stock No.:
- 174-294
- Mfr. Part No.:
- TS4TSSD472K
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€3,729.84
(exc. VAT)
€4,587.70
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,729.84 |
*price indicative
- RS Stock No.:
- 174-294
- Mfr. Part No.:
- TS4TSSD472K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS4TSSD472K | |
| Memory Size | 4TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Encryption Level | AES | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS II | |
| Width | 69.85mm | |
| Height | 7mm | |
| Length | 100.45mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS4TSSD472K | ||
Memory Size 4TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Encryption Level AES | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS II | ||
Width 69.85mm | ||
Height 7mm | ||
Length 100.45mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 4TB Memory Size, 2.5 in Form Factor - TS4TSSD472K
This solid-state drive is designed for industrial internal storage in automation and electronics systems, providing high-capacity non-volatile memory for demanding operational contexts. It connects via a SATA III 6Gb/s Interface and uses 3D NAND to deliver substantial data capacity while operating across a wide temperature range suitable for harsh environments.
Features and Benefits:
• 4TB capacity for extensive data logging and storage needs • AES encryption level to protect stored information • Operates from -40°C to 85°C for extreme-temperature deployments • Industrial-grade build for continuous use in control systems • 2.5in form factor and 7mm height to fit Compact drive bays • SATA III 6Gb/s Interface for predictable transfer throughput
Applications
• Suitable for factory automation data acquisition and retention • Ideal for embedded controllers in electrical distribution equipment • Used with industrial PCs for long-term machine monitoring • Can be used for storage in test rigs and measurement systems • Used for archival storage in mechanical system diagnostics
What type of flash memory is used and how does that affect endurance?
It uses 3D NAND architecture which typically provides higher cell density and improved write endurance compared with Planar NAND, supporting sustained data storage cycles required in industrial logging.
How Compact is the drive for integration into constrained enclosures?
The unit conforms to a 2.5in form factor with a 7mm profile, enabling installation in tight internal bays and slim chassis where space is limited.
What environmental approvals does it meet for electronic installations?
It is RoHS II compliant, indicating adherence to restrictions on hazardous substances for Electronic Assembly and maintenance.
How does the Interface choice influence system compatibility?
The SATA III 6Gb/s connection ensures compatibility with a wide range of legacy and current industrial motherboards and controllers that support standard SATA connections.
What temperature handling provisions are available for high-heat applications?
The drive is specified to function continuously up to 85°C, allowing deployment in cabinets or equipment that experience elevated ambient temperatures.
Related links
- Transcend 2.5 in 4 TB Internal SSD
- Transcend SSD470K 2.5 in 4 TB Internal SSD
- Transcend TS4TSSD472K-I 2.5 in 4 TB Internal SSD
- Transcend SSD470K-I 2.5 in 4 TB Internal SSD
- Samsung SAMSUNG 870 EVO 2.5 in 4 TB Internal SSD
- Samsung MZ 77Q4T0 2.5 in 4 TB Internal Hard Drive
- Integral Memory INSSD4TS625V2X 2.5 in SATA SSD 4 TB Internal Hard Drive
- Transcend M.2 4 TB Internal SSD
